+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN1215-800H

Thyristor; 800V; Ifmax: 12A; 8A; Igt: 15mA; IPAK; THT; tube; Ifsm: 110A

Manufacturer: STMicroelectronics

Manufacturer part number:
TN1215-800H
TME Symbol:
TN1215-800H

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
12A
Load current
8A
Gate current
15mA
Case
IPAK
Mounting
THT
Kind of package
tube
Max. forward impulse current
110A
Gross weight0.388 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN1215-800H
75 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 75 pcs - 0.98 USDGross price for quantities from 75 pcs - 0.98 USD
Net price for quantities from 150 pcs - 0.77 USDGross price for quantities from 150 pcs - 0.77 USD
Net price for quantities from 300 pcs - 0.65 USDGross price for quantities from 300 pcs - 0.65 USD
Net price for quantities from 525 pcs - 0.64 USDGross price for quantities from 525 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs