+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN1605H-6G-TR

Thyristor; 600V; Ifmax: 16A; 6A; Igt: 6mA; D2PAK; SMD; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TN1605H-6G-TR
TME Symbol:
TN1605H-6G-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
16A
Load current
6A
Gate current
6mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
140A
Features of semiconductor devices
high temperature
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN1605H-6G-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.