+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN22-1500H

Thyristor; 400V; Ifmax: 2A; 1.8A; Igt: 1.5mA; IPAK; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TN22-1500H
TME Symbol:
TN22-1500H

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.4kV
Max. load current
2A
Load current
1.8A
Gate current
1.5mA
Case
IPAK
Mounting
THT
Kind of package
tube
Max. forward impulse current
180A
Gross weight0.384 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN22-1500H
214 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 75 pcs - 1.04 USDGross price for quantities from 75 pcs - 1.04 USD
Net price for quantities from 150 pcs - 0.95 USDGross price for quantities from 150 pcs - 0.95 USD
Net price for quantities from 525 pcs - 0.81 USDGross price for quantities from 525 pcs - 0.81 USD
Net price for quantities from 1050 pcs - 0.74 USDGross price for quantities from 1050 pcs - 0.74 USD
Net price for quantities from 2025 pcs - 0.70 USDGross price for quantities from 2025 pcs - 0.70 USD
Net price for quantities from 3000 pcs - 0.67 USDGross price for quantities from 3000 pcs - 0.67 USD
Net price for quantities from 5025 pcs - 0.65 USDGross price for quantities from 5025 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs