+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN2540-12G

Thyristor; 1.2kV; Ifmax: 25A; 16A; Igt: 40mA; D2PAK; SMD; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TN2540-12G
TME Symbol:
TN2540-12G

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
25A
Load current
16A
Gate current
40mA
Case
D2PAK
Mounting
SMD
Kind of package
tube
Max. forward impulse current
0.3kA
Gross weight2 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN2540-12G
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 3 pcs - 2.13 USDGross price for quantities from 3 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)