+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN4050-12PI

Thyristor; 1.2kV; Ifmax: 40A; 25A; Igt: 50mA; TOP3I; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TN4050-12PI
TME Symbol:
TN4050-12PI

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
40A
Load current
25A
Gate current
50mA
Case
TOP3I
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.4kA
Gross weight4.76 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN4050-12PI
24 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 30 pcs - 2.50 USDGross price for quantities from 30 pcs - 2.50 USD
Net price for quantities from 120 pcs - 2.36 USDGross price for quantities from 120 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs