+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN4050HP-12G2YTR

Thyristor; 1.2kV; Ifmax: 40A; 25A; Igt: 50mA; D2PAKHV; SMD; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TN4050HP-12G2YTR
TME Symbol:
TN4050HP-12G2YTR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
40A
Load current
25A
Gate current
50mA
Case
D2PAKHV
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
0.4kA
Application
automotive industry
Features of semiconductor devices
high temperature
Gross weight1.38 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN4050HP-12G2YTR
0 in TME stock
Net price for quantities from 1000 pcs - 2.10 USDGross price for quantities from 1000 pcs - 2.10 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.