+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN5050H-12WL

Thyristor; 1.2kV; Ifmax: 50A; 25A; Igt: 50mA; TO247L; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TN5050H-12WL
TME Symbol:
TN5050H-12WL

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
50A
Load current
25A
Gate current
50mA
Case
TO247L
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.4kA
Features of semiconductor devices
high temperature
Gross weight5 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN5050H-12WL
0 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 3 pcs - 3.44 USDGross price for quantities from 3 pcs - 3.44 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
Net price for quantities from 30 pcs - 2.74 USDGross price for quantities from 30 pcs - 2.74 USD
Net price for quantities from 120 pcs - 2.55 USDGross price for quantities from 120 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)