+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN6050-12WL

Thyristor; 1.2kV; Ifmax: 60A; 38A; Igt: 50mA; TO247L; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TN6050-12WL
TME Symbol:
TN6050-12WL

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
60A
Load current
38A
Gate current
50mA
Case
TO247L
Mounting
THT
Kind of package
tube
Max. forward impulse current
700A
Gross weight5 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN6050-12WL
0 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 3 pcs - 4.39 USDGross price for quantities from 3 pcs - 4.39 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 30 pcs - 3.49 USDGross price for quantities from 30 pcs - 3.49 USD
Net price for quantities from 120 pcs - 3.25 USDGross price for quantities from 120 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)