+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN6050HP-12WY

Thyristor; 1.2kV; Ifmax: 60A; 38A; Igt: 50mA; TO247; THT; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TN6050HP-12WY
TME Symbol:
TN6050HP-12WY

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
60A
Load current
38A
Gate current
50mA
Case
TO247
Mounting
THT
Kind of package
tube
Max. forward impulse current
700A
Application
automotive industry
Features of semiconductor devices
high temperature
Gross weight4.527 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN6050HP-12WY
44 in TME stock
Net price for quantities from 1 pcs - 6.14 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 2 pcs - 5.70 USDGross price for quantities from 2 pcs - 5.70 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 30 pcs - 3.71 USDGross price for quantities from 30 pcs - 3.71 USD
Net price for quantities from 120 pcs - 3.51 USDGross price for quantities from 120 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs