+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN815-600B-TR

Thyristor; 600V; Ifmax: 8A; 5A; Igt: 200mA; DPAK; SMD; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TN815-600B-TR
TME Symbol:
TN815-600B-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
8A
Load current
5A
Gate current
200mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
70A
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN815-600B-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)