+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNP23.30

Enclosure: for devices with displays; X: 96mm; Y: 150mm; Z: 55mm


Manufacturer: TEKO

Manufacturer part number:
TNP23.30
TME Symbol:
TNP23.30

Specification

Manufacturer
TEKO
Type of enclosure
for devices with displays
Dimension X
96mm
Dimension Y
150mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
grey
Manufacturer series
TEKNET PULPIT
Gross weight142.19 g
Certificates
See other products in this category: Enclosures for Devices with Display TEKO,
See other products from this series.:
*
TNP23.30
3 in TME stock
Net price for quantities from 1 pcs - 26.47 USDGross price for quantities from 1 pcs - 26.47 USD
Net price for quantities from 5 pcs - 24.41 USDGross price for quantities from 5 pcs - 24.41 USD
Net price for quantities from 20 pcs - 21.45 USDGross price for quantities from 20 pcs - 21.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.