+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNY288KG-TL

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; eSOP-12B


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TNY288KG-TL
TME Symbol:
TNY288KG-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
124...140kHz
Power
21.5W
Mounting
SMD
Case
eSOP-12B
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
7.8Ω
Breakdown voltage
725V
Manufacturer series
TinySwitch-4
Gross weight0.626 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
TNY288KG-TL
1192 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs