+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNY380GN-TL

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; SMD-8C

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TNY380GN-TL
TME Symbol:
TNY380GN-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
264kHz
Mounting
SMD
Case
SMD-8C
Topology
flyback
Operating temperature
-40...150°C
Breakdown voltage
700V
Manufacturer series
TinySwitch-PK
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
TNY380GN-TL
0 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
Net price for quantities from 250 pcs - 1.85 USDGross price for quantities from 250 pcs - 1.85 USD
Net price for quantities from 500 pcs - 1.68 USDGross price for quantities from 500 pcs - 1.68 USD
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.50 USD
Net price for quantities from 2000 pcs - 1.44 USDGross price for quantities from 2000 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)