+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TO-1600-5

Transformer: current; TO; I AC: 1600A; 7.5VA; IP20; 196x145x33mm

Manufacturer: F&F

Manufacturer part number:
TO-1600-5
TME Symbol:
TO-1600-5

Specification

Manufacturer
F&F
Type of Transformer
current
Manufacturer series
TO
AC current measuring range
1.6kA
Power
7.5VA
IP rating
IP20
Body dimensions
196x145x33mm
Secondary winding current 1
5A
Accuracy class
0.5
Kind of core
split
Operating temperature
-15...50°C
Gross weight53 g
Certificates
EAN code5902431675442
See other products in this category: Current Transformers F&F,
See other products from this series.:
*
TO-1600-5
0 in TME stock
Net price for quantities from 1 pcs - 128.34 USDGross price for quantities from 1 pcs - 128.34 USD
Net price for quantities from 5 pcs - 120.32 USDGross price for quantities from 5 pcs - 120.32 USD
Net price for quantities from 10 pcs - 112.30 USDGross price for quantities from 10 pcs - 112.30 USD
No. of pieces (Multiplicity: 1)