+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RADPOL | |
Type of cable accessories | cable tie | |
Length | 0.3m | |
Tie width | 4.8mm | |
Tie material | polyamide | |
Colour | black | |
Tie strength | 220N | |
Quantity in set/package | 100pcs. | |
Loop diameter max | 76mm | |
Flammability rating | UL94V-2 | |
Resistance to | UV rays |