+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCB043004801

Cable tie; L: 430mm; W: 4.8mm; black; polyamide; 220N; 100pcs.

Manufacturer: RADPOL

Manufacturer part number:
TOOCB043004801
TME Symbol:
TOOCB043004801

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
430mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
220N
Quantity in set/package
100pcs.
Loop diameter max
110mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight303.4 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB043004801
6 in TME stock
Net price for quantities from 1 pcg - 13.68 USDGross price for quantities from 1 pcg - 13.68 USD
Net price for quantities from 5 pcg - 12.85 USDGross price for quantities from 5 pcg - 12.85 USD
Net price for quantities from 10 pcg - 12.02 USDGross price for quantities from 10 pcg - 12.02 USD
Net price for quantities from 50 pcg - 11.19 USDGross price for quantities from 50 pcg - 11.19 USD
Net price for quantities from 100 pcg - 10.78 USDGross price for quantities from 100 pcg - 10.78 USD
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcg