+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCB054007801

Cable tie; L: 540mm; W: 7.8mm; polyamide; black; 540N; 100pcs.


Manufacturer: RADPOL

Manufacturer part number:
TOOCB054007801
TME Symbol:
TOOCB054007801

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
540mm
Tie width
7.8mm
Tie material
polyamide
Colour
black
Tie strength
540N
Quantity in set/package
100pcs.
Loop diameter max
150mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight692.7 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB054007801
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 29.90 USDGross price for quantities from 1 pcg - 29.90 USD
Net price for quantities from 5 pcg - 28.08 USDGross price for quantities from 5 pcg - 28.08 USD
Net price for quantities from 10 pcg - 26.09 USDGross price for quantities from 10 pcg - 26.09 USD
Net price for quantities from 50 pcg - 24.46 USDGross price for quantities from 50 pcg - 24.46 USD
Net price for quantities from 100 pcg - 23.56 USDGross price for quantities from 100 pcg - 23.56 USD