+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCW020003602

Cable tie; L: 200mm; W: 3.6mm; natural; polyamide; 180N; 100pcs.

Manufacturer: RADPOL

Manufacturer part number:
TOOCW020003602
TME Symbol:
TOOCW020003602

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
0.2m
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Quantity in set/package
100pcs.
Loop diameter max
50mm
Flammability rating
UL94V-2
Gross weight96.8 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCW020003602
2 in TME stock
Net price for quantities from 1 pcg - 3.45 USDGross price for quantities from 1 pcg - 3.45 USD
Net price for quantities from 5 pcg - 3.24 USDGross price for quantities from 5 pcg - 3.24 USD
Net price for quantities from 10 pcg - 3.05 USDGross price for quantities from 10 pcg - 3.05 USD
Net price for quantities from 50 pcg - 2.82 USDGross price for quantities from 50 pcg - 2.82 USD
Net price for quantities from 100 pcg - 2.72 USDGross price for quantities from 100 pcg - 2.72 USD
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcg