+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCW020004801

Cable tie; L: 200mm; W: 4.8mm; natural; polyamide; 220N; 100pcs.

Manufacturer: RADPOL

Manufacturer part number:
TOOCW020004801
TME Symbol:
TOOCW020004801

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
220N
Quantity in set/package
100pcs.
Loop diameter max
50mm
Flammability rating
UL94V-2
Gross weight129.2 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCW020004801
8 in TME stock
Net price for quantities from 1 pcg - 3.79 USDGross price for quantities from 1 pcg - 3.79 USD
Net price for quantities from 5 pcg - 3.59 USDGross price for quantities from 5 pcg - 3.59 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcg