+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCW030003601

Cable tie; L: 300mm; W: 3.6mm; natural; polyamide; 180N; 100pcs.

Manufacturer: RADPOL

Manufacturer part number:
TOOCW030003601
TME Symbol:
TOOCW030003601

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
0.3m
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Quantity in set/package
100pcs.
Loop diameter max
76mm
Flammability rating
UL94V-2
Gross weight131.3 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCW030003601
13 in TME stock
Net price for quantities from 1 pcg - 5.03 USDGross price for quantities from 1 pcg - 5.03 USD
Net price for quantities from 5 pcg - 4.73 USDGross price for quantities from 5 pcg - 4.73 USD
Net price for quantities from 10 pcg - 4.42 USDGross price for quantities from 10 pcg - 4.42 USD
Net price for quantities from 50 pcg - 4.12 USDGross price for quantities from 50 pcg - 4.12 USD
Net price for quantities from 100 pcg - 3.96 USDGross price for quantities from 100 pcg - 3.96 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg