+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCW036807601

Cable tie; L: 368mm; W: 7.6mm; polyamide; natural; 540N; 100pcs.


Manufacturer: RADPOL

Manufacturer part number:
TOOCW036807601
TME Symbol:
TOOCW036807601

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
368mm
Tie width
7.6mm
Tie material
polyamide
Colour
natural
Tie strength
540N
Quantity in set/package
100pcs.
Loop diameter max
98mm
Flammability rating
UL94V-2
Gross weight493.3 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCW036807601
10 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 11.85 USDGross price for quantities from 1 pcg - 11.85 USD
Net price for quantities from 5 pcg - 11.22 USDGross price for quantities from 5 pcg - 11.22 USD