+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCW037003601

Cable tie; L: 370mm; W: 3.6mm; natural; polyamide; 180N; 100pcs.

Manufacturer: RADPOL

Manufacturer part number:
TOOCW037003601
TME Symbol:
TOOCW037003601

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
370mm
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Quantity in set/package
100pcs.
Loop diameter max
102mm
Flammability rating
UL94V-2
Gross weight173.5 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCW037003601
7 in TME stock
Net price for quantities from 1 pcg - 6.08 USDGross price for quantities from 1 pcg - 6.08 USD
Net price for quantities from 5 pcg - 5.76 USDGross price for quantities from 5 pcg - 5.76 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcg