+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCW037004801

Cable tie; L: 370mm; W: 4.8mm; natural; polyamide; 220N; 100pcs.

Manufacturer: RADPOL

Manufacturer part number:
TOOCW037004801
TME Symbol:
TOOCW037004801

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
370mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
220N
Quantity in set/package
100pcs.
Loop diameter max
102mm
Flammability rating
UL94V-2
Gross weight247.8 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCW037004801
2 in TME stock
Net price for quantities from 1 pcg - 9.64 USDGross price for quantities from 1 pcg - 9.64 USD
Net price for quantities from 5 pcg - 9.06 USDGross price for quantities from 5 pcg - 9.06 USD
Net price for quantities from 10 pcg - 8.47 USDGross price for quantities from 10 pcg - 8.47 USD
Net price for quantities from 50 pcg - 7.89 USDGross price for quantities from 50 pcg - 7.89 USD
Net price for quantities from 100 pcg - 7.60 USDGross price for quantities from 100 pcg - 7.60 USD
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcg