+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8950980000

Relay: solid state; Ucntrl: 24VDC; 500mA; 5÷48VDC; 1-phase; OUT: NO


Manufacturer: WEIDMÜLLER

Manufacturer part number:
8950980000

Alternative designations: TOP 24VDC/48VDC 0,5A

TME Symbol:
TOP-24DC/48DC-0.5A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Control voltage
24V DC
Max. operating current
0.5A
Switched voltage
5...48V DC
Relay variant
1-phase
Body dimensions
55x79.4x6.1mm
Indication
LED
Output configuration
NO
Operating temperature
-20...60°C
Gross weight17.72 g
Certificates
EAN code4032248741779
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
8950980000
5 in TME stock
Net price for quantities from 1 pcs - 18.06 USDGross price for quantities from 1 pcs - 18.06 USD
Net price for quantities from 5 pcs - 16.86 USDGross price for quantities from 5 pcs - 16.86 USD
Net price for quantities from 10 pcs - 15.66 USDGross price for quantities from 10 pcs - 15.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs