+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2618970000

Relay: interface; Ucntrl: 60VAC,60VDC; 2A; 3÷33VDC; -20÷60°C

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2618970000

Alternative designations: TOP 60VUC 24VDC2A

TME Symbol:
TOP-60VUC-24VDC2A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Control voltage
60V AC, 60V DC
Max. operating current
2A
Switched voltage
3...33V DC
Mounting
for DIN rail mounting
Relay variant
Relay set
Body dimensions
87.8x89.4x6.4mm
Contacts configuration
SPST-NO
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: DC Solid State Relays WEIDMÜLLER,
*
2618970000
0 in TME stock
Net price for quantities from 1 pcs - 59.83 USDGross price for quantities from 1 pcs - 59.83 USD
Net price for quantities from 10 pcs - 53.70 USDGross price for quantities from 10 pcs - 53.70 USD
Net price for quantities from 30 pcs - 50.63 USDGross price for quantities from 30 pcs - 50.63 USD
Net price for quantities from 100 pcs - 44.49 USDGross price for quantities from 100 pcs - 44.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.