+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2614880000

Relay: solid state; SPST-NO; Ucntrl: 60VAC,60VDC; 100mA; 3÷48VDC

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2614880000

Alternative designations: TOP 60VUC 48VDC0.1A

TME Symbol:
TOP-60VUC-48VDC01A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
60V AC, 60V DC
Max. operating current
0.1A
Switched voltage
3...48V DC
Manufacturer series
TOP
Mounting
for DIN rail mounting
Body dimensions
6.4x87.8x89.4mm
IP rating
IP20
Indication
LED
Leads
screw terminals
Electrical connection
Push-in
Coil voltage
60V DC
Operating temperature
-20...60°C
Lamp colour
green
Gross weight27 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
2614880000
0 in TME stock
Net price for quantities from 1 pcs - 38.64 USDGross price for quantities from 1 pcs - 38.64 USD
Net price for quantities from 10 pcs - 36.30 USDGross price for quantities from 10 pcs - 36.30 USD
Net price for quantities from 20 pcs - 33.96 USDGross price for quantities from 20 pcs - 33.96 USD
Net price for quantities from 40 pcs - 31.62 USDGross price for quantities from 40 pcs - 31.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.