+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83110021

Connector 90°; black; aluminium; CORNER10

Manufacturer: TOPMET

Manufacturer part number:
83110021
TME Symbol:
TOP-83110021

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 90°
Body colour
black
Body material
aluminium
Application - series/manufacturer
CORNER10
Dimensions
Gross weight26.2 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
83110021
5 in TME stock
Net price for quantities from 1 set - 5.16 USDGross price for quantities from 1 set - 5.16 USD
Net price for quantities from 10 set - 4.58 USDGross price for quantities from 10 set - 4.58 USD
Net price for quantities from 50 set - 4.16 USDGross price for quantities from 50 set - 4.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts