+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89150021

Connector 90°; black; aluminium; SLIM8

Manufacturer: TOPMET

Manufacturer part number:
89150021
TME Symbol:
TOP-89150021

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 90°
Body colour
black
Body material
aluminium
Application - series/manufacturer
SLIM8
Dimensions
Gross weight11.9 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
89150021
3 in TME stock
Net price for quantities from 1 set - 6.39 USDGross price for quantities from 1 set - 6.39 USD
Net price for quantities from 10 set - 5.68 USDGross price for quantities from 10 set - 5.68 USD
Net price for quantities from 50 set - 5.15 USDGross price for quantities from 50 set - 5.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.