+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2000238

Cover for LED profiles; white; 2m; Kind of shutter: E; slide

Manufacturer: TOPMET

Manufacturer part number:
A2000238
TME Symbol:
TOP-A2000238

Specification

Manufacturer
TOPMET
Type of LED accessories
cover for LED profiles
Color of the cover
white
Length
2m
Kind of shutter
E
Mechanical mounting
slide
External width
19.2mm
Application - series/manufacturer
CABI12, CORNER14, GROOVE14, LINEA20, LINEA-IN20, SURFACE14
Dimensions
Gross weight27.678 g
See other products in this category: Profiles for LED TOPMET
*
A2000238
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.