+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2990021

Connector 90°; black; aluminium; anodized; SURFACE14

Manufacturer: TOPMET

Manufacturer part number:
A2990021
TME Symbol:
TOP-A2990021

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 90°
Body colour
black
Body material
aluminium
LED accessories features
anodized
Application - series/manufacturer
SURFACE14
Dimensions
Gross weight23.68 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
A2990021
0 in TME stock
Net price for quantities from 1 set - 6.21 USDGross price for quantities from 1 set - 6.21 USD
Net price for quantities from 10 set - 5.52 USDGross price for quantities from 10 set - 5.52 USD
Net price for quantities from 50 set - 5.00 USDGross price for quantities from 50 set - 5.00 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 set