+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3990021

Connector 90°; black; aluminium; anodized; GROOVE14

Manufacturer: TOPMET

Manufacturer part number:
A3990021
TME Symbol:
TOP-A3990021

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 90°
Body colour
black
Body material
aluminium
LED accessories features
anodized
Application - series/manufacturer
GROOVE14
Dimensions
Gross weight22.5 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
A3990021
12 in TME stock
Net price for quantities from 1 set - 4.94 USDGross price for quantities from 1 set - 4.94 USD
Net price for quantities from 10 set - 4.40 USDGross price for quantities from 10 set - 4.40 USD
Net price for quantities from 50 set - 3.98 USDGross price for quantities from 50 set - 3.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts