+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V6000521

Complementary profile; black; 1m; COMBO30-02; aluminium; anodized


Manufacturer: TOPMET

Manufacturer part number:
V6000521
TME Symbol:
TOP-COM30-02U/B-1M

Specification

Manufacturer
TOPMET
Type of LED accessories
complementary profile
Body colour
black
Length
1m
Manufacturer series
COMBO30-02
Body material
aluminium
Kind of shutter
none
LED accessories features
anodized
Gross weight71.04 g
See other products in this category: Profiles for LED TOPMET,
See other products from this series.:
*
V6000521
0 in TME stock
Net price for quantities from 1 pcs - 11.75 USDGross price for quantities from 1 pcs - 11.75 USD
Net price for quantities from 10 pcs - 9.79 USDGross price for quantities from 10 pcs - 9.79 USD
Net price for quantities from 20 pcs - 8.81 USDGross price for quantities from 20 pcs - 8.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.