+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E4890021S

Connector 60°; black; aluminium,polycarbonate; anodized

Manufacturer: TOPMET

Manufacturer part number:
E4890021S
TME Symbol:
TOP-E4890021

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 60°
Body colour
black
Body material
aluminium, polycarbonate
LED accessories features
anodized
Application - series/manufacturer
LINEA-IN20
Dimensions
Gross weight33 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
E4890021S
0 in TME stock
Net price for quantities from 1 set - 11.49 USDGross price for quantities from 1 set - 11.49 USD
Net price for quantities from 10 set - 10.22 USDGross price for quantities from 10 set - 10.22 USD
Net price for quantities from 50 set - 9.26 USDGross price for quantities from 50 set - 9.26 USD
No. of complete sets (Multiplicity: 1)