+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E4910001S

Connector 90°; white; aluminium,polycarbonate; LINEA-IN20

Manufacturer: TOPMET

Manufacturer part number:
E4910001S
TME Symbol:
TOP-E4910001

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 90°
Body colour
white
Body material
aluminium, polycarbonate
Application - series/manufacturer
LINEA-IN20
Dimensions
Gross weight33 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
E4910001S
0 in TME stock
Net price for quantities from 1 set - 11.98 USDGross price for quantities from 1 set - 11.98 USD
Net price for quantities from 10 set - 10.65 USDGross price for quantities from 10 set - 10.65 USD
Net price for quantities from 50 set - 9.65 USDGross price for quantities from 50 set - 9.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.