+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E4940000S

Connector 180°; natural; polycarbonate; LINEA-IN20

Manufacturer: TOPMET

Manufacturer part number:
E4940000S
TME Symbol:
TOP-E4940000

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 180°
Body colour
natural
Body material
polycarbonate
Application - series/manufacturer
LINEA-IN20
Dimensions
Gross weight5 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
E4940000S
0 in TME stock
Net price for quantities from 1 set - 2.12 USDGross price for quantities from 1 set - 2.12 USD
Net price for quantities from 10 set - 1.89 USDGross price for quantities from 10 set - 1.89 USD
Net price for quantities from 50 set - 1.71 USDGross price for quantities from 50 set - 1.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.