+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E4950020S

Connector 270°; silver; aluminium,polycarbonate; anodized

Manufacturer: TOPMET

Manufacturer part number:
E4950020S
TME Symbol:
TOP-E4950020

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 270°
Body colour
silver
Body material
aluminium, polycarbonate
LED accessories features
anodized
Application - series/manufacturer
LINEA-IN20
Dimensions
Gross weight32 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
E4950020S
0 in TME stock
Net price for quantities from 1 set - 14.17 USDGross price for quantities from 1 set - 14.17 USD
Net price for quantities from 10 set - 12.60 USDGross price for quantities from 10 set - 12.60 USD
Net price for quantities from 50 set - 11.42 USDGross price for quantities from 50 set - 11.42 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.