+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E4950021S

Connector 270°; black; aluminium,polycarbonate; anodized; LEDs

Manufacturer: TOPMET

Manufacturer part number:
E4950021S
TME Symbol:
TOP-E4950021

Specification

Manufacturer
TOPMET
Type of optoelectronics accessories
connector 270°
Body colour
black
Body material
aluminium, polycarbonate
LED accessories features
anodized
Application
LEDs
Application - series/manufacturer
LINEA-IN20
Dimensions
Gross weight32 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
E4950021S
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 13.15 USDGross price for quantities from 1 set - 13.15 USD
Net price for quantities from 10 set - 11.69 USDGross price for quantities from 10 set - 11.69 USD
Net price for quantities from 50 set - 10.59 USDGross price for quantities from 50 set - 10.59 USD