+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63520020

Profiles for LED modules; 1m; PHIL53; aluminium; anodized

Manufacturer: TOPMET

Manufacturer part number:
63520020
TME Symbol:
TOP-PHIL53/A-1M

Specification

Manufacturer
TOPMET
Type of LED accessories
profiles for LED modules
Length
1m
Manufacturer series
PHIL53
Body material
aluminium
Kind of shutter
none
LED accessories features
anodized
Gross weight155 g
See other products in this category: Profiles for LED TOPMET,
See other products from this series.:
*
63520020
0 in TME stock
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD
Net price for quantities from 10 pcs - 15.24 USDGross price for quantities from 10 pcs - 15.24 USD
Net price for quantities from 20 pcs - 13.72 USDGross price for quantities from 20 pcs - 13.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.