+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TOPMET
Manufacturer | TOPMET | |
Type of optoelectronics accessories | profiles for LED modules | |
Body colour | black | |
Length | 2m | |
Manufacturer series | PHIL53 | |
Body material | aluminium | |
Accessories/profiles version for LEDs | surface | |
Kind of shutter | none | |
Internal width | 33.6mm | |
LED accessories features | anodized | |
Application | LEDs |