+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63520001

Profiles for LED modules; white; L: 1m; PHIL53; aluminium; surface

Manufacturer: TOPMET

Manufacturer part number:
63520001
TME Symbol:
TOP-PHIL53/WH-1M

Specification

Manufacturer
TOPMET
Type of LED accessories
profiles for LED modules
Body colour
white
Length
1m
Manufacturer series
PHIL53
Body material
aluminium
Accessories/profiles version for LEDs
surface
Kind of shutter
none
Internal width
33.6mm
Dimensions
Gross weight964.7 g
Certificates
See other products in this category: Profiles for LED TOPMET,
See other products from this series.:
*
63520001
4 in TME stock
Net price for quantities from 1 pcs - 23.53 USDGross price for quantities from 1 pcs - 23.53 USD
Net price for quantities from 6 pcs - 20.67 USDGross price for quantities from 6 pcs - 20.67 USD
Net price for quantities from 36 pcs - 18.85 USDGross price for quantities from 36 pcs - 18.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts