+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77260021

Profiles for LED modules; black; L: 1m; SURFACE10; aluminium

Manufacturer: TOPMET

Manufacturer part number:
77260021
TME Symbol:
TOP-SURFACE10BK-1M

Specification

Manufacturer
TOPMET
Type of LED accessories
profiles for LED modules
Body colour
black
Length
1m
Manufacturer series
SURFACE10
Body material
aluminium
Accessories/profiles version for LEDs
surface
Kind of shutter
none
Internal width
10.6mm
LED accessories features
anodized
Dimensions
Gross weight126.04 g
Certificates
See other products in this category: Profiles for LED TOPMET,
See other products from this series.:
*
77260021
0 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 10 pcs - 4.77 USDGross price for quantities from 10 pcs - 4.77 USD
Net price for quantities from 50 pcs - 4.33 USDGross price for quantities from 50 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.