+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V3330021

Cover; black; 1m; VARIO30-09; aluminium; anodized; for profiles

Manufacturer: TOPMET

Manufacturer part number:
V3330021
TME Symbol:
TOP-V3330021

Specification

Manufacturer
TOPMET
Type of LED accessories
cover
Body colour
black
Length
1m
Manufacturer series
VARIO30-09
Body material
aluminium
LED accessories features
anodized
Application
for profiles
Application - series/manufacturer
VARIO30-08
Dimensions
Gross weight104.1 g
Certificates
See other products in this category: Profiles for LED TOPMET,
See other products from this series.:
*
V3330021
15 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 50 pcs - 2.37 USDGross price for quantities from 50 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts