+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP221PN

IC: PMIC; AC/DC switcher,SMPS controller; 90÷110kHz; DIP8; 51.4Ω


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP221PN
TME Symbol:
TOP221PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Frequency
90...110kHz
Case
DIP8
Mounting
THT
Operating temperature
-40...150°C
Topology
boost, buck, flyback, forward
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
51.4Ω
Power
6W
Manufacturer series
TopSwitch-II
Gross weight0.561 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP221PN
662 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 3 pcs - 2.65 USDGross price for quantities from 3 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
Packaging method by the manufacturer:Tube = 50 pcs