+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP221YN

IC: PMIC; AC/DC switcher,SMPS controller; 90÷110kHz; TO220-3

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP221YN
TME Symbol:
TOP221YN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Frequency
90...110kHz
Case
TO220-3
Mounting
THT
Operating temperature
-40...150°C
Topology
boost, buck, flyback, forward
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
51.4Ω
Power
7W
Manufacturer series
TopSwitch-II
Gross weight2 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP221YN
236 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs