+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP223GN-TL

IC: PMIC; AC/DC switcher,SMPS controller; 90÷110kHz; SO8; 12.9Ω


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP223GN-TL
TME Symbol:
TOP223GN-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Frequency
90...110kHz
Case
SO8
Mounting
SMD
Operating temperature
-40...150°C
Topology
boost, buck, flyback, forward
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
12.9Ω
Power
15W
Manufacturer series
TopSwitch-II
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP223GN-TL
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order