+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP227YN

IC: PMIC; AC/DC switcher,SMPS controller; 90÷110kHz; TO220-3


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP227YN
TME Symbol:
TOP227YN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Frequency
90...110kHz
Case
TO220-3
Mounting
THT
Operating temperature
-40...150°C
Topology
boost, buck, flyback, forward
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
4.3Ω
Power
90W
Manufacturer series
TopSwitch-II
Gross weight2.003 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP227YN
202 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 200 pcs - 3.49 USDGross price for quantities from 200 pcs - 3.49 USD
Net price for quantities from 250 pcs - 3.42 USDGross price for quantities from 250 pcs - 3.42 USD
Net price for quantities from 500 pcs - 3.18 USDGross price for quantities from 500 pcs - 3.18 USD
Net price for quantities from 750 pcs - 3.01 USDGross price for quantities from 750 pcs - 3.01 USD
Net price for quantities from 1000 pcs - 2.89 USDGross price for quantities from 1000 pcs - 2.89 USD
Net price for quantities from 1250 pcs - 2.79 USDGross price for quantities from 1250 pcs - 2.79 USD
Net price for quantities from 1500 pcs - 2.71 USDGross price for quantities from 1500 pcs - 2.71 USD
Net price for quantities from 2000 pcs - 2.57 USDGross price for quantities from 2000 pcs - 2.57 USD
Net price for quantities from 2500 pcs - 2.46 USDGross price for quantities from 2500 pcs - 2.46 USD
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs