+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP242PN

IC: PMIC; AC/DC switcher,SMPS controller; 0.72A; 61.5÷140kHz

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP242PN
TME Symbol:
TOP242PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
0.72A
Frequency
61.5...140kHz
Case
DIP-8B
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
25.7Ω
Power
10W
Related items
74000, 74001, 74002, 74003, 74010, 74014, 74015
Manufacturer series
TopSwitch-GX
Gross weight0.506 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP242PN
130 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 150 pcs - 1.46 USDGross price for quantities from 150 pcs - 1.46 USD
Net price for quantities from 250 pcs - 1.41 USDGross price for quantities from 250 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs