+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP243YN

IC: PMIC; AC/DC switcher,SMPS controller; 1.44A; 61.5÷140kHz


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP243YN
TME Symbol:
TOP243YN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
1.44A
Frequency
61.5...140kHz
Case
TO220-7C
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
12.9Ω
Power
30W
Related items
74021
Manufacturer series
TopSwitch-GX
Gross weight2 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP243YN
129 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
Net price for quantities from 150 pcs - 1.90 USDGross price for quantities from 150 pcs - 1.90 USD
Net price for quantities from 250 pcs - 1.87 USDGross price for quantities from 250 pcs - 1.87 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs