+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP246R-TL

IC: PMIC; AC/DC switcher,SMPS controller; 4.32A; 61.5÷140kHz


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP246R-TL
TME Symbol:
TOP246R-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
4.32A
Frequency
61.5...140kHz
Case
TO263-7C
Mounting
SMD
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
4.3Ω
Power
38W
Manufacturer series
TopSwitch-GX
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP246R-TL
0 in TME stock
Net price for quantities from 750 pcs - 2.49 USDGross price for quantities from 750 pcs - 2.49 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.