+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP261YN

IC: PMIC; AC/DC switcher,SMPS controller; 11.1A; 59.4÷72.6kHz

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP261YN
TME Symbol:
TOP261YN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
11.1A
Frequency
59.4...72.6kHz
Case
TO220-7C
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
1.55Ω
Manufacturer series
TopSwitch-HX
Gross weight2 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP261YN
112 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 50 pcs - 3.05 USDGross price for quantities from 50 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs